Festo Spacer Ring EADS-F-D80-100A, For Use With Electric Drive
- RS Stock No.:
- 651-287
- Mfr. Part No.:
- EADS-F-D80-100A
- Brand:
- Festo
Subtotal (1 unit)*
£62.46
(exc. VAT)
£74.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.46 |
*price indicative
- RS Stock No.:
- 651-287
- Mfr. Part No.:
- EADS-F-D80-100A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Seal Cartridge | |
| Manufacturer Series | EADS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Seal Cartridge | ||
Manufacturer Series EADS | ||
- COO (Country of Origin):
- DE
The Festo Seal-SET is expertly designed to provide reliable sealing solutions across diverse applications. This versatile product performs exceptionally well under a range of ambient temperatures, making it suitable for environments challenging to maintain. Its construction adheres to the rigorous RoHS compliance standards, ensuring environmentally friendly usage. With a corrosion resistance class rated at CRC 4, the Seal-SET is engineered to withstand very high corrosion stress, while the adaptable mounting position enhances its integration into existing systems. Keep your operations seamless and efficient with this high-quality offering.
Meets LABS (PWIS) conformity as per VDMA24364-B2-L which ensuring no contamination risks
Functions effectively across ambient temperatures from -25 °C to 60 °C broadening application scope
RoHS-compliant materials confirm safety and align with environmental regulations
Subject to change notices indicate a commitment to continuous improvement
Functions effectively across ambient temperatures from -25 °C to 60 °C broadening application scope
RoHS-compliant materials confirm safety and align with environmental regulations
Subject to change notices indicate a commitment to continuous improvement
Related links
- Festo Spacer Ring EADS-F-D60-100A-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D60-80G-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D32-60P-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D50-80P-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D50-60G/H-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D40-60P-G2, For Use With Electric Drive
- Festo Spacer Ring HMBRD
- Festo EADS-F Series Sealing Kit for Use with Electric Device
