Festo Spacer Ring EADS-F-D32-60P-G2, For Use With Electric Drive

Subtotal (1 unit)*

£62.00

(exc. VAT)

£74.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.00

*price indicative

RS Stock No.:
651-285
Mfr. Part No.:
EADS-F-D32-60P-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Seal Cartridge

Manufacturer Series

EADS

COO (Country of Origin):
DE
The Festo seal-SET is designed for robust performance in diverse operating conditions, ensuring reliable functionality in your applications. Its versatile size and optional mounting position make it suitable for various installations, while its high corrosion resistance class guarantees durability even in challenging environments. The seal-SET meets stringent RoHS compliance standards, ensuring environmental responsibility without compromising on quality. With an operational temperature range of -25 °C to 60 °C, this product is engineered to thrive in both extreme cold and warm conditions, making it an essential component for industrial use where reliability is paramount.

Corrosion resistance class CRC 4 ensures performance in high-stress environments
LABS (PWIS) conformity to VDMA24364-B2-L guarantees low-friction and clean operation
Operational temperature range of -25 °C to 60 °C suits various environmental conditions
RoHS-compliant materials affirm commitment to environmental safety

Related links