Festo Spacer Ring EADS-F-D40-60P-G2, For Use With Electric Drive

Subtotal (1 unit)*

£62.00

(exc. VAT)

£74.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.00

*price indicative

RS Stock No.:
650-966
Mfr. Part No.:
EADS-F-D40-60P-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Seal Cartridge

Manufacturer Series

EADS

COO (Country of Origin):
DE
The Festo seal-SET is designed for superior performance in a range of applications, ensuring reliable sealing even under demanding conditions. This robust solution stands out with its corrosion resistance, rated at CRC 4, making it ideal for environments prone to high corrosion stress. Operating effectively within a temperature range of -25 °C to 60 °C, this seal-SET adapts to diverse operating conditions. Its RoHS-compliant materials ensure environmental safety while maintaining high durability.

High corrosion resistance class ensures longevity in harsh environments
LABS (PWIS) conformity aligns with VDMA24364-B2-L standards for cleanliness
Wide ambient temperature range enhances application versatility
RoHS-compliant materials contribute to sustainable practices in manufacturing

Related links