Festo Spacer Ring EADS-F-D50-80P-G2, For Use With Electric Drive
- RS Stock No.:
- 651-286
- Mfr. Part No.:
- EADS-F-D50-80P-G2
- Brand:
- Festo
Subtotal (1 unit)*
£62.00
(exc. VAT)
£74.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.00 |
*price indicative
- RS Stock No.:
- 651-286
- Mfr. Part No.:
- EADS-F-D50-80P-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Seal Cartridge | |
| Manufacturer Series | EADS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Seal Cartridge | ||
Manufacturer Series EADS | ||
- COO (Country of Origin):
- DE
The Festo seal-SET is specifically designed for efficient sealing in various applications, ensuring optimal performance under a range of operational scenarios. This product particularly excels in conditions with high corrosion exposure, making it suitable for challenging environments. Its versatile mounting position allows for adaptability in installation, while the broad ambient temperature range of -25 °C to 60 °C ensures reliable functionality across diverse settings. With a commitment to sustainability, the seal-SET is RoHS-compliant, reflecting festos dedication to environmentally friendly practices.
Crafted with RoHS-compliant materials aligning with environmental standards
Compliant with LABS (PWIS) requirements as per VDMA24364-B2-L
Designed with a focus on durability and reliability suitable for long-term use
Subject to change in specifications which ensuring that users have access to the latest advancements
Compliant with LABS (PWIS) requirements as per VDMA24364-B2-L
Designed with a focus on durability and reliability suitable for long-term use
Subject to change in specifications which ensuring that users have access to the latest advancements
Related links
- Festo Spacer Ring EADS-F-D50-60G/H-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D60-100A-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D32-60P-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D60-80G-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D40-60P-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D80-100A, For Use With Electric Drive
- Festo EADS-F Series Sealing Kit for Use with Electric Device
- Festo Spacer Ring HMBRD
