Festo Spacer Ring EADS-F-D60-80G-G2, For Use With Electric Drive

Subtotal (1 unit)*

£62.00

(exc. VAT)

£74.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.00

*price indicative

RS Stock No.:
651-883
Mfr. Part No.:
EADS-F-D60-80G-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Seal Cartridge

Manufacturer Series

EADS

COO (Country of Origin):
DE
The Festo seal-SET is engineered to deliver superior performance in various operating conditions, making it an indispensable component for optimizing equipment functionality. With a robust design that supports ambient temperatures ranging from -25 °C to 60 °C, this product exemplifies versatility and reliability. Its RoHS-compliant materials ensure adherence to environmental standards, while its impressive corrosion resistance class of CRC 4 guarantees durability even in demanding applications. Designed for optional mounting positions, the seal-SET is perfect for integration in diverse setups, allowing users to achieve optimal versatility and performance in their operations.

Operational temperature range of -25 °C to 60 °C for universal application
Made from RoHS-compliant materials to align with environmental safety standards
Designed for high corrosion stress environments which ensuring durability
Adheres to VDMA24364-B2-L LABS (PWIS) conformity enhancing operational safety

Related links