Festo Spacer Ring EADS-F-D60-100A-G2, For Use With Electric Drive
- RS Stock No.:
- 650-575
- Mfr. Part No.:
- EADS-F-D60-100A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£62.00
(exc. VAT)
£74.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.00 |
*price indicative
- RS Stock No.:
- 650-575
- Mfr. Part No.:
- EADS-F-D60-100A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Seal Cartridge | |
| Manufacturer Series | EADS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Seal Cartridge | ||
Manufacturer Series EADS | ||
- COO (Country of Origin):
- DE
The Festo Seal-SET is engineered for high-performance applications, ensuring reliable operation within varying conditions. This innovative sealing solution excels in diverse environments, providing optimal reliability and durability. With a corrosion resistance class of CRC 4, it demonstrates exceptional resilience to high corrosion stress environments. Furthermore, it is RoHS-compliant, ensuring that it meets stringent environmental standards. Designed for versatility, the Seal-SET allows for optional mounting positions and maintains functionality within a wide ambient temperature range of -25 °C to 60 °C, making it a dependable choice for demanding applications.
RoHS-compliant adhering to strict environmental regulations
Operational temperature range of -25 °C to 60 °C for reliable performance
Designed to withstand very high corrosion stress for long-lasting use
Ideal for general operating conditions which ensuring efficient operation in various settings
Operational temperature range of -25 °C to 60 °C for reliable performance
Designed to withstand very high corrosion stress for long-lasting use
Ideal for general operating conditions which ensuring efficient operation in various settings
Related links
- Festo Spacer Ring EADS-F-D60-80G-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D32-60P-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D50-80P-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D50-60G/H-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D40-60P-G2, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D80-100A, For Use With Electric Drive
- Festo EADS-F Series Sealing Kit for Use with Electric Device
- Festo Spacer Ring HMBRD
