Festo Centre Ring EAML-48-4-48, For Use With Electric Drive
- RS Stock No.:
- 651-297
- Mfr. Part No.:
- EAML-48-4-48
- Brand:
- Festo
Subtotal (1 unit)*
£41.45
(exc. VAT)
£49.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.45 |
*price indicative
- RS Stock No.:
- 651-297
- Mfr. Part No.:
- EAML-48-4-48
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | EAML | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAML | ||
- COO (Country of Origin):
- DE
The Festo Centring ring is engineered to provide precision and reliability in various mounting scenarios. Designed with a mounting diameter of 48 mm, it supports both flexible positioning and installation, making it a versatile component for a range of applications. With a robust construction that ensures compliance with RoHS regulations, this centring ring performs effectively under ambient temperatures between -10 °C and 60 °C. Its lightweight design at just 4 grams further enhances its adaptability across systems, ensuring seamless integration without adding unnecessary weight. Whether in demanding environments or standard conditions, this product stands out for its dependable performance and operational excellence.
Centring ring features dual mounting diameters of 48 mm for versatile installation
Optional mounting position allows for flexible configuration in various applications
Lightweight at 4 grams which ensuring minimal impact on overall system weight
High relative humidity tolerance from 0 to 95% caters to varied environmental conditions
Constructed from RoHS-compliant materials promoting sustainable usage
Optional mounting position allows for flexible configuration in various applications
Lightweight at 4 grams which ensuring minimal impact on overall system weight
High relative humidity tolerance from 0 to 95% caters to varied environmental conditions
Constructed from RoHS-compliant materials promoting sustainable usage
Related links
- Festo Centre Ring EAML-43-4-43, For Use With Electric Drive
- Festo Centre Ring EAML-62-5 For Use With Electric Drive
- Festo Centre Ring EAML-38-4-38, For Use With Electric Drive
- Festo Centre Ring EAML-95-5 For Use With Electric Drive
- Festo Centre Ring EAML-80-6-80, For Use With Electric Drive
- Festo Centre Ring ZBH-25, For Use With Pnuematic Cylinders
- Festo Spacer Ring EADS-F-D80-100A, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D60-80G-G2, For Use With Electric Drive
