Festo Centre Ring EAML-38-4-38, For Use With Electric Drive
- RS Stock No.:
- 650-688
- Mfr. Part No.:
- EAML-38-4-38
- Brand:
- Festo
Subtotal (1 unit)*
£37.31
(exc. VAT)
£44.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.31 |
*price indicative
- RS Stock No.:
- 650-688
- Mfr. Part No.:
- EAML-38-4-38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | EAML | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAML | ||
- COO (Country of Origin):
- DE
The Festo Centring ring is meticulously designed to provide superior precision in mounting applications. It ensures optimal alignment and secure positioning for various components within machinery. Crafted with the intention to accommodate a range of mounting conditions, it offers flexibility with its optional mounting position. This product is engineered to withstand diverse environmental conditions, making it suitable for use in temperatures ranging from -10 °C to 60 °C. Built with compliance to RoHS regulations, it guarantees a commitment to environmental safety, ensuring that the user does not have to compromise quality for sustainability. Ideal for both industrial and technical applications, the Centring ring stands as an essential component in achieving reliable operational efficiency.
Designed for a mounting diameter of 38 mm for secure fitment
Optional mounting position is provided for versatile application setups
Meets LABS (PWIS) conformity standards ensuring high performance
Compatible with various actuators through its dedicated interface code
Weighs just 4 g making it lightweight and easy to handle
Optional mounting position is provided for versatile application setups
Meets LABS (PWIS) conformity standards ensuring high performance
Compatible with various actuators through its dedicated interface code
Weighs just 4 g making it lightweight and easy to handle
Related links
- Festo Centre Ring EAML-43-4-43, For Use With Electric Drive
- Festo Centre Ring EAML-48-4-48, For Use With Electric Drive
- Festo Centre Ring EAML-62-5 For Use With Electric Drive
- Festo Centre Ring EAML-95-5 For Use With Electric Drive
- Festo Centre Ring EAML-80-6-80, For Use With Electric Drive
- Festo Centre Ring ZBH-25, For Use With Pnuematic Cylinders
- Festo Spacer Ring EADS-F-D80-100A, For Use With Electric Drive
- Festo Spacer Ring EADS-F-D60-80G-G2, For Use With Electric Drive
