Festo Support EAHF-L5-80-P, For Use With Electric Drive
- RS Stock No.:
- 651-887
- Mfr. Part No.:
- EAHF-L5-80-P
- Brand:
- Festo
Subtotal (1 unit)*
£31.20
(exc. VAT)
£37.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.20 |
*price indicative
- RS Stock No.:
- 651-887
- Mfr. Part No.:
- EAHF-L5-80-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | EAHF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Central support is an innovative solution designed for precise and efficient control in various applications. With a focus on compliance, the product is RoHS-compliant, making it an environmentally friendly choice. Weighing just 123 g, it offers a lightweight yet robust option for industries requiring reliability and efficiency. The design adheres to VDMA24364-B2-L for LABS (PWIS) conformity, ensuring it meets specific operational standards for material application. Its longevity is further supported by operational conditions that are adaptable across a range of environments. This data sheet guarantees that current specifications remain subject to change, reflecting festo's commitment to ongoing improvement and excellence.
Lightweight design at only 123 g delivers easy handling and installation
Rated CRC 1 offers low corrosion stress extending the product lifespan
RoHS compliance ensures safe usage in accordance with environmental regulations
LABS conformity meets VDMA24364-B2-L standards for enhanced operational reliability
Adaptable operational conditions suit various industrial applications
Subject to change notices indicate a commitment to continuous product enhancement
Rated CRC 1 offers low corrosion stress extending the product lifespan
RoHS compliance ensures safe usage in accordance with environmental regulations
LABS conformity meets VDMA24364-B2-L standards for enhanced operational reliability
Adaptable operational conditions suit various industrial applications
Subject to change notices indicate a commitment to continuous product enhancement
Related links
- Festo Support EAHF-L5-150-P, For Use With Electric Drive
- Festo Support EAHF-L5-70-P, For Use With Electric Drive
- Festo Support EAHF-L5-120-P, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-80-SLM, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-80, For Use With Electric Drive
- Festo Support EADT-S-L5-70, For Use With Compact Cylinders
- Festo Support EADT-S-L5-32
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
