Festo Support EAHF-L5-150-P, For Use With Electric Drive
- RS Stock No.:
- 651-290
- Mfr. Part No.:
- EAHF-L5-150-P
- Brand:
- Festo
Subtotal (1 unit)*
£43.68
(exc. VAT)
£52.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.68 |
*price indicative
- RS Stock No.:
- 651-290
- Mfr. Part No.:
- EAHF-L5-150-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Centring Sleeve | |
| Manufacturer Series | EAHF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Central support is a robust and high-performance component designed to excel in demanding operating conditions. This versatile product is constructed with a focus on reliability and efficiency, making it ideal for a variety of applications within industrial environments. Its lightweight design, tipping the scales at just 495 g, ensures easy handling while still delivering the strength necessary to perform under duress. Furthermore, the product complies with RoHS standards, ensuring it meets modern environmental expectations, and has a corrosion resistance class of CRC 1, indicating a strong resilience to low corrosion stress. With a noted compliance to LABS (PWIS) standards, this product is particularly suitable for use in sensitive applications, underscoring its adaptability and functional integrity.
Lightweight design enhances ease of installation and handling
Constructed to withstand low corrosion stress which ensuring durability
RoHS-compliant materials promote environmental responsibility
Designed for reliability in diverse industrial settings
Complies with LABS (PWIS) conformity for sensitive applications
Offers precise efficacy while catering to operational demands
Backed by Festos extensive industry experience and innovation
Constructed to withstand low corrosion stress which ensuring durability
RoHS-compliant materials promote environmental responsibility
Designed for reliability in diverse industrial settings
Complies with LABS (PWIS) conformity for sensitive applications
Offers precise efficacy while catering to operational demands
Backed by Festos extensive industry experience and innovation
Related links
- Festo Support EAHF-L5-80-P, For Use With Electric Drive
- Festo Support EAHF-L5-70-P, For Use With Electric Drive
- Festo Support EAHF-L5-120-P, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-150, For Use With Electric Drive
- Festo Support EADT-S-L5-32
- Festo Support EADT-S-L5-70, For Use With Compact Cylinders
- Festo Support MUP-18/25-P, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket EAHF-E24-60-P-D5, For Use With Electric Drive
