Festo End Cover Kit EASC-L5-80, For Use With Electric Drive
- RS Stock No.:
- 651-094
- Mfr. Part No.:
- EASC-L5-80
- Brand:
- Festo
Subtotal (1 unit)*
£84.05
(exc. VAT)
£100.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.05 |
*price indicative
- RS Stock No.:
- 651-094
- Mfr. Part No.:
- EASC-L5-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Cover Kit is meticulously engineered for robust applications, offering unparalleled performance in demanding environments. Constructed from high-alloy stainless steel, this product boasts exceptional corrosion resistance, making it suitable for use in low corrosion stress conditions. With a temperature range of -40 °C to 150 °C, it ensures reliable operation across a broad spectrum of operational conditions. Weighing in at a manageable 350 g, it balances durability with practicality, making it a versatile addition to any toolkit or assembly line, while adhering to RoHS-compliance standards, ensuring environmental responsibility without compromising on quality.
Manufactured from high-alloy stainless steel for superior durability
Corrosion resistance class CRC 1 is ideal for low corrosion stress environments
Lightweight design at only 350 g provides ease of handling and installation
RoHS-compliant materials ensure environmental sustainability
Corrosion resistance class CRC 1 is ideal for low corrosion stress environments
Lightweight design at only 350 g provides ease of handling and installation
RoHS-compliant materials ensure environmental sustainability
Related links
- Festo End Cover Kit EASC-L5-70, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-120, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-150, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
