Festo End Cover Kit EASC-L5-70, For Use With Electric Drive
- RS Stock No.:
- 650-339
- Mfr. Part No.:
- EASC-L5-70
- Brand:
- Festo
Subtotal (1 unit)*
£78.05
(exc. VAT)
£93.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.05 |
*price indicative
- RS Stock No.:
- 650-339
- Mfr. Part No.:
- EASC-L5-70
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Cover Kit offers exceptional durability and reliability in varied industrial applications. Designed to protect against corrosion and withstand extreme ambient temperatures ranging from -40 °C to 150 °C, this high-alloy stainless steel kit serves as a robust solution for maintaining operational integrity. Its lightweight construction at 210 g combines functionality with ease of installation, while ensuring compliance with RoHS standards for material safety. This product is engineered to meet the demands of environments with low corrosion stress, making it an optimal choice for diverse operational conditions.
Constructed with high-alloy stainless steel for maximum durability
Lightweight design at just 210 g for easier handling and installation
Corrosion resistance class CRC 1 ensures suitability in low corrosion stress applications
Material is RoHS-compliant aligning with sustainability and safety standards
Designed for optimal performance in a variety of industrial environments
Lightweight design at just 210 g for easier handling and installation
Corrosion resistance class CRC 1 ensures suitability in low corrosion stress applications
Material is RoHS-compliant aligning with sustainability and safety standards
Designed for optimal performance in a variety of industrial environments
Related links
- Festo End Cover Kit EASC-L5-120, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-80, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-150, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
