Festo End Cover Kit EASC-L5-120, For Use With Electric Drive
- RS Stock No.:
- 651-093
- Mfr. Part No.:
- EASC-L5-120
- Brand:
- Festo
Subtotal (1 unit)*
£90.06
(exc. VAT)
£108.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.06 |
*price indicative
- RS Stock No.:
- 651-093
- Mfr. Part No.:
- EASC-L5-120
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Cover Kit is designed to provide superior protection and functionality in demanding applications. This innovative solution operates effectively in a wide temperature range from -40 °C to 150 °C, ensuring reliable performance under extreme conditions. Engineered with high-alloy stainless steel, the kit not only boasts excellent corrosion resistance classified as CRC 1 – Low corrosion stress but also aligns with RoHS compliance, making it an eco-friendly choice for various industrial settings. Its lightweight design, at 580 g, enhances ease of handling without compromising durability, making it ideal for both new installations and maintenance tasks.
Constructed from high-alloy stainless steel for enhanced durability and performance
Features corrosion resistance class CRC 1 suitable for environments with low corrosion stress
RoHS-compliant materials ensure safety and environmental sustainability
Lightweight at 580 g facilitating easy installation and handling
Conforms to VDMA24364-B2-L standards regarding LABS (PWIS) conformity
Reliable solution for a variety of industrial applications
Features corrosion resistance class CRC 1 suitable for environments with low corrosion stress
RoHS-compliant materials ensure safety and environmental sustainability
Lightweight at 580 g facilitating easy installation and handling
Conforms to VDMA24364-B2-L standards regarding LABS (PWIS) conformity
Reliable solution for a variety of industrial applications
Related links
- Festo End Cover Kit EASC-L5-70, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-80, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-150, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
