Festo Mounting Bracket HPE-80, For Use With Electric Drive
- RS Stock No.:
- 650-357
- Mfr. Part No.:
- HPE-80
- Brand:
- Festo
Subtotal (1 unit)*
£38.10
(exc. VAT)
£45.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.10 |
*price indicative
- RS Stock No.:
- 650-357
- Mfr. Part No.:
- HPE-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Foot | |
| Manufacturer Series | HPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Foot | ||
Manufacturer Series HPE | ||
- COO (Country of Origin):
- DE
The Festo Foot Mounting is an essential component designed for robust functionality and reliable support in various applications. Built with a focus on low corrosion resistance, it is ideal for environments where minimal corrosion stress is essential. This reliable product is not only lightweight, making it easy to install, but also adheres to RoHS compliance, ensuring that it meets stringent environmental standards. The Festo Foot Mounting is a practical solution that combines efficiency with sustainability, providing users peace of mind while maintaining top-notch performance.
Corrosion resistance class 1 offers durability in low corrosion stress environments
Lightweight design at 150 g enhances ease of installation and reduces overall load
RoHS-compliant materials ensure environmentally friendly usage
Conforms to VDMA24364-B2-L standards guaranteeing high performance in industrial applications
Manufactured by festo a trusted name in quality automation technology
Lightweight design at 150 g enhances ease of installation and reduces overall load
RoHS-compliant materials ensure environmentally friendly usage
Conforms to VDMA24364-B2-L standards guaranteeing high performance in industrial applications
Manufactured by festo a trusted name in quality automation technology
Related links
- Festo Mounting Bracket HPE-150, For Use With Electric Drive
- Festo Mounting Bracket HPE-50, For Use With Electric Drive
- Festo Mounting Bracket HPE-185, For Use With Electric Drive
- Festo Mounting Bracket HPE-120, For Use With Electric Drive
- Festo Mounting Bracket HPE-70, For Use With Electric Drive
- Festo Mounting Bracket MUE-70/80, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHF-V2-80/100-P, For Use With Electric Drive
