Festo Mounting Bracket HPE-150, For Use With Electric Drive
- RS Stock No.:
- 650-444
- Mfr. Part No.:
- HPE-150
- Brand:
- Festo
Subtotal (1 unit)*
£54.04
(exc. VAT)
£64.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.04 |
*price indicative
- RS Stock No.:
- 650-444
- Mfr. Part No.:
- HPE-150
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Foot | |
| Manufacturer Series | HPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Foot | ||
Manufacturer Series HPE | ||
- COO (Country of Origin):
- DE
The Festo Foot mounting ensuring stability and ease of installation in diverse environments. This product combines robust engineering with a lightweight design, weighing just 1181 g, to cater to operational demands while remaining straightforward to handle. With its materials being RoHS-compliant, users can trust that they are maintaining environmental standards. Additionally, the HPE-150 is built to withstand low corrosion stress, enhancing its longevity in varied conditions. Its versatility makes it an ideal choice for users seeking dependable performance in their operations.
Corrosion resistance class CRC 1 offers protection against low corrosion stress
LABS (PWIS) conformity aligns with VDMA24364-B2-L standards which ensuring safety in sensitive applications
Weighing only 1181 g it is lightweight promoting easy handling and installation
RoHS-compliant materials ensure adherence to environmental regulations making it a responsible choice
Designed for foot mounting it provides a secure and stable base for various applications
LABS (PWIS) conformity aligns with VDMA24364-B2-L standards which ensuring safety in sensitive applications
Weighing only 1181 g it is lightweight promoting easy handling and installation
RoHS-compliant materials ensure adherence to environmental regulations making it a responsible choice
Designed for foot mounting it provides a secure and stable base for various applications
Related links
- Festo Mounting Bracket HPE-50, For Use With Electric Drive
- Festo Mounting Bracket HPE-80, For Use With Electric Drive
- Festo Mounting Bracket HPE-185, For Use With Electric Drive
- Festo Mounting Bracket HPE-120, For Use With Electric Drive
- Festo Mounting Bracket HPE-70, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-32-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-50-R1, For Use With Electric Drive
- Festo Mounting Bracket EAHH-V2-80-R1, For Use With Electric Drive
