Festo Mounting Bracket HPE-120, For Use With Electric Drive
- RS Stock No.:
- 651-022
- Mfr. Part No.:
- HPE-120
- Brand:
- Festo
Subtotal (1 unit)*
£48.13
(exc. VAT)
£57.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.13 |
*price indicative
- RS Stock No.:
- 651-022
- Mfr. Part No.:
- HPE-120
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Foot | |
| Manufacturer Series | HPE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Foot | ||
Manufacturer Series HPE | ||
- COO (Country of Origin):
- DE
The Festo Foot Mounting is designed for superior stability and reliability in various operational environments. Engineered to meet the demands of low corrosion stress, this mounting equipment is suitable for a range of applications where robust performance is essential. Its lightweight design, weighing in at 578 g, ensures ease of installation without compromising on durability. With a focus on compliance, the product adheres to RoHS standards and demonstrates LABS conformity, ensuring it can be relied upon in sensitive production areas. This component combines quality craftsmanship with essential features aimed at providing an efficient mounting solution, making it an ideal choice for numerous industrial settings.
Corrosion resistance class CRC 1 ensures suitability for low corrosion stress environments
Labelling consistent with VDMA 24364-B2-L for guaranteed LABS conformity ideal for clean-room applications
Weighs only 578 g offering a lightweight yet strong mounting option for diverse applications
Manufactured in compliance with RoHS standards affirming environmental friendliness and material safety
Designed for easy installation and enhanced operational reliability streamlining workflow in various sectors
Labelling consistent with VDMA 24364-B2-L for guaranteed LABS conformity ideal for clean-room applications
Weighs only 578 g offering a lightweight yet strong mounting option for diverse applications
Manufactured in compliance with RoHS standards affirming environmental friendliness and material safety
Designed for easy installation and enhanced operational reliability streamlining workflow in various sectors
Related links
- Festo Mounting Bracket HPE-150, For Use With Electric Drive
- Festo Mounting Bracket HPE-50, For Use With Electric Drive
- Festo Mounting Bracket HPE-80, For Use With Electric Drive
- Festo Mounting Bracket HPE-185, For Use With Electric Drive
- Festo Mounting Bracket HPE-70, For Use With Electric Drive
- Festo Mounting Bracket MUE-120/185, For Use With Electric Drive
- Festo Mounting Bracket MUE-45, For Use With Electric Drive
- Festo Mounting Bracket MUE-70/80, For Use With Electric Drive
