Festo Spherical Rod End FK-5/16-24
- RS Stock No.:
- 651-325
- Mfr. Part No.:
- FK-5/16-24
- Brand:
- Festo
Subtotal (1 unit)*
£18.97
(exc. VAT)
£22.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.97 |
*price indicative
- RS Stock No.:
- 651-325
- Mfr. Part No.:
- FK-5/16-24
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Self-Aligning Rod Coupler | |
| Manufacturer Series | FK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Self-Aligning Rod Coupler | ||
Manufacturer Series FK | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is designed to enhance the efficiency and stability of mechanical systems. With its robust construction and precise engineering, this coupler ensures optimal alignment of connected components, reducing wear and prolonging service life. Suitable for a wide range of applications, it operates effectively under varied temperatures, making it ideal for both challenging and standard environments. The couplers durable materials contribute to its performance, while its compliance with RoHS standards guarantees safety and environmental integrity. Whether in manufacturing, automation, or other engineering sectors, this innovative solution stands as a reliable choice for connecting rods seamlessly.
Constructed from galvanized and case-hardened steels for enhanced strength and longevity
Weight of 57 g (1.76 oz) allows for easy handling and installation
RoHS-compliant materials promote a commitment to environmental safety
Self-aligning feature minimizes misalignment issues contributing to smoother operation
Weight of 57 g (1.76 oz) allows for easy handling and installation
RoHS-compliant materials promote a commitment to environmental safety
Self-aligning feature minimizes misalignment issues contributing to smoother operation
Related links
- Festo Spherical Rod End FK-5/8-18, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-3/8-24
- Festo Spherical Rod End FK-3/4-16, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-6-32
- Festo Spherical Rod End FK-10-32
- Festo Spherical Rod End FK-1/2-20
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
