Festo Spherical Rod End FK-1/2-20
- RS Stock No.:
- 650-659
- Mfr. Part No.:
- FK-1/2-20
- Brand:
- Festo
Subtotal (1 unit)*
£25.66
(exc. VAT)
£30.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.66 |
*price indicative
- RS Stock No.:
- 650-659
- Mfr. Part No.:
- FK-1/2-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Self-Aligning Rod Coupler | |
| Manufacturer Series | FK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Self-Aligning Rod Coupler | ||
Manufacturer Series FK | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is designed for seamless connection in various applications. This innovative coupler excels in providing stability and flexibility, allowing for precise alignment in dynamic environments. With a robust construction, it withstands ambient temperatures ranging from -40 °C to 150 °C, ensuring reliable operation even under challenging conditions. The coupler features a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress applications. Additionally, its RoHS-compliant materials align with modern environmental standards, promoting sustainability without compromising performance. Ideal for industrial use, this product enhances efficiency and longevity in mechanical systems.
Lightweight at 255 g facilitating ease of installation and operation
RoHS-compliant materials reflect commitment to environmental standards
Self-aligning design promotes accuracy in installations reducing wear and tear
Versatile application potential enhances overall efficiency in mechanical assemblies
RoHS-compliant materials reflect commitment to environmental standards
Self-aligning design promotes accuracy in installations reducing wear and tear
Versatile application potential enhances overall efficiency in mechanical assemblies
Related links
- Festo Spherical Rod End FK-6-32
- Festo Spherical Rod End FK-3/8-24
- Festo Spherical Rod End FK-10-32
- Festo Spherical Rod End FK-5/16-24
- Festo Spherical Rod End FK-5/8-18, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-3/4-16, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
