Festo Spherical Rod End FK-3/8-24
- RS Stock No.:
- 650-533
- Mfr. Part No.:
- FK-3/8-24
- Brand:
- Festo
Subtotal (1 unit)*
£25.41
(exc. VAT)
£30.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.41 |
*price indicative
- RS Stock No.:
- 650-533
- Mfr. Part No.:
- FK-3/8-24
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Self-Aligning Rod Coupler | |
| Manufacturer Series | FK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Self-Aligning Rod Coupler | ||
Manufacturer Series FK | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler offers robust functionality designed for optimal performance in diverse applications. Engineered for use in environments with moderate corrosion stress, this product facilitates secure connections through its UNF-2B threading. Capable of withstanding ambient temperatures ranging from -40 °C to 150 °C, this coupler ensures reliability even in extreme conditions. Its construction utilizes RoHS-compliant materials, highlighting an environmentally conscious approach to manufacturing. With a lightweight design, it is versatile and practical for various operational settings.
Wide ambient temperature range of -40 °C to 150 °C for diverse application suitability
Lightweight at 235 g facilitating ease of handling and installation
RoHS-compliant materials align with environmental standards
Galvanized steel and case-hardened components provide strength and longevity
Lightweight at 235 g facilitating ease of handling and installation
RoHS-compliant materials align with environmental standards
Galvanized steel and case-hardened components provide strength and longevity
Related links
- Festo Spherical Rod End FK-3/4-16, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-5/16-24
- Festo Spherical Rod End FK-5/8-18, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-6-32
- Festo Spherical Rod End FK-10-32
- Festo Spherical Rod End FK-1/2-20
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
