Festo Spherical Rod End FK-3/4-16, For Use With Piston Rod Attachment
- RS Stock No.:
- 651-007
- Mfr. Part No.:
- FK-3/4-16
- Brand:
- Festo
Subtotal (1 unit)*
£66.36
(exc. VAT)
£79.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.36 |
*price indicative
- RS Stock No.:
- 651-007
- Mfr. Part No.:
- FK-3/4-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Piston Rod Attachment | |
| Product Type | Self-Aligning Rod Coupler | |
| Manufacturer Series | FK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Piston Rod Attachment | ||
Product Type Self-Aligning Rod Coupler | ||
Manufacturer Series FK | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is expertly designed to provide reliable connections in a variety of applications. Engineered for durability, this coupler accommodates fluctuations in alignment while maintaining a secure grip. With a robust build that withstands extreme temperatures ranging from -40 °C to 150 °C, it ensures consistent performance under harsh conditions. The corrosion-resistant galvanized steel materials enhance longevity, making it ideal for moderate corrosion environments. Its lightweight design aids in minimizing operational fatigue, contributing to improved efficiency across systems where reliability is paramount.
Designed to operate effectively in temperatures from -40 °C to 150 °C
Lightweight construction at 802 g facilitates easier handling and installation
RoHS-compliant materials guarantee adherence to environmental regulations
Robust materials including galvanized steel and case-hardened steel ensure exceptional durability
Lightweight construction at 802 g facilitates easier handling and installation
RoHS-compliant materials guarantee adherence to environmental regulations
Robust materials including galvanized steel and case-hardened steel ensure exceptional durability
Related links
- Festo Spherical Rod End FK-5/8-18, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-3/8-24
- Festo Spherical Rod End FK-6-32
- Festo Spherical Rod End FK-10-32
- Festo Spherical Rod End FK-5/16-24
- Festo Spherical Rod End FK-1/2-20
- Festo Spherical Rod End FK-M12, To Fit 12mm Bore Size
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
