Festo Spherical Rod End FK-10-32
- RS Stock No.:
- 647-090
- Mfr. Part No.:
- FK-10-32
- Brand:
- Festo
Subtotal (1 unit)*
£15.92
(exc. VAT)
£19.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.92 |
*price indicative
- RS Stock No.:
- 647-090
- Mfr. Part No.:
- FK-10-32
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Self-Aligning Rod Coupler | |
| Manufacturer Series | FK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Self-Aligning Rod Coupler | ||
Manufacturer Series FK | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is expertly designed to ensure reliable performance in various applications. Ideal for environments subjected to moderate corrosion stress, this coupler excels in providing secure connections that facilitate smooth operation. With an impressive temperature range from -40 °C to 150 °C, it is suited for both demanding and standard conditions. Featuring a robust construction of galvanized steel and case-hardened steel components, it guarantees durability while remaining lightweight at just 18 g. Its RoHS-compliant materials also assure users of a product that adheres to rigorous environmental standards, making it an excellent choice for eco-conscious projects.
Can operate efficiently under a broad ambient temperature range of -40 °C to 150 °C
Lightweight design at just 18 g contributes to ease of installation and operational efficiency
Constructed from galvanized steel and case-hardened steel providing exceptional durability
RoHS-compliant materials ensure adherence to health and environmental regulations
Lightweight design at just 18 g contributes to ease of installation and operational efficiency
Constructed from galvanized steel and case-hardened steel providing exceptional durability
RoHS-compliant materials ensure adherence to health and environmental regulations
Related links
- Festo Spherical Rod End FK-6-32
- Festo Spherical Rod End FK-3/8-24
- Festo Spherical Rod End FK-5/16-24
- Festo Spherical Rod End FK-1/2-20
- Festo Spherical Rod End FK-M12, To Fit 12mm Bore Size
- Festo Spherical Rod End FK-3/4-16, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
