Festo Spherical Rod End FK-5/8-18, For Use With Piston Rod Attachment
- RS Stock No.:
- 651-008
- Mfr. Part No.:
- FK-5/8-18
- Brand:
- Festo
Subtotal (1 unit)*
£60.55
(exc. VAT)
£72.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.55 |
*price indicative
- RS Stock No.:
- 651-008
- Mfr. Part No.:
- FK-5/8-18
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Piston Rod Attachment | |
| Product Type | Self-Aligning Rod Coupler | |
| Manufacturer Series | FK | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Piston Rod Attachment | ||
Product Type Self-Aligning Rod Coupler | ||
Manufacturer Series FK | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is designed to provide a robust connection in various applications where precision and durability are paramount. Offering exceptional performance in ambient temperatures ranging from -40 °C to 150 °C, this coupler is built to withstand moderate corrosion stresses, making it suitable for demanding environments. Weighing in at 722 grams, it features a combination of galvanized steel and case-hardened steel materials for enhanced longevity and reliability. The product is compliant with RoHS standards, ensuring it meets environmental safety requirements, and its conformity with VDMA24364-B2-L standards confirms its quality and performance benchmarks.
Robust ambient temperature range of -40 °C to 150 °C supports versatile operational scenarios
Lightweight design at 722 g facilitates easy handling and installation
RoHS-compliant materials ensure compliance with environmental regulations
Constructed with galvanized steel and case-hardened steel for superior strength and longevity
Lightweight design at 722 g facilitates easy handling and installation
RoHS-compliant materials ensure compliance with environmental regulations
Constructed with galvanized steel and case-hardened steel for superior strength and longevity
Related links
- Festo Spherical Rod End FK-3/4-16, For Use With Piston Rod Attachment
- Festo Spherical Rod End FK-5/16-24
- Festo Spherical Rod End FK-6-32
- Festo Spherical Rod End FK-3/8-24
- Festo Spherical Rod End FK-10-32
- Festo Spherical Rod End FK-1/2-20
- Festo Spherical Rod End FK-M27X2, To Fit 27mm Bore Size
- Festo Spherical Rod End FK-M36X2, To Fit 36mm Bore Size
