Festo End Cover Kit BSD-HSP-25, For Use With Handling Modules

Subtotal (1 unit)*

£177.93

(exc. VAT)

£213.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.93

*price indicative

RS Stock No.:
651-182
Mfr. Part No.:
BSD-HSP-25
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Handling Modules

Product Type

End Plate Kit

Manufacturer Series

BSD

COO (Country of Origin):
DE
The Festo Cover Kit is designed to provide robust protection and optimal conditions for various applications. This durable and reliable solution ensures that equipment operates efficiently within a range of ambient temperatures from 0 °C to 60 °C. Constructed from wrought aluminium alloy for both the housing and plate, it offers superior strength and a moderate level of corrosion resistance, making it ideal for environments subject to some corrosion stress. With a product weight of 1770 g, this cover kit is engineered to enhance performance while maintaining a lightweight profile. Whether you require an upgrade or a replacement, this product promises adaptability and longevity in your operational settings.

Robust construction from wrought aluminium alloy ensures durability
Offers a moderate level of corrosion resistance suitable for various environments
Lightweight at 1770 g facilitating easy installation and handling
Ideal for enhancing performance in equipment setups exposed to corrosion stress

Related links