Festo End Cover Kit BSD-HSW-12, For Use With Industrial Robot
- RS Stock No.:
- 647-278
- Mfr. Part No.:
- BSD-HSW-12
- Brand:
- Festo
Subtotal (1 unit)*
£77.55
(exc. VAT)
£93.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.55 |
*price indicative
- RS Stock No.:
- 647-278
- Mfr. Part No.:
- BSD-HSW-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | End Plate Kit | |
| Manufacturer Series | BSD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type End Plate Kit | ||
Manufacturer Series BSD | ||
- COO (Country of Origin):
- DE
The Festo Cover Kit is an essential component designed to enhance operational longevity and reliability in various applications. This product is crafted from a premium wrought aluminium alloy, which not only guarantees robustness but also offers superior corrosion resistance in line with CRC 0 specifications. Ideal for industries requiring strict compliance with materials, the anodised finish offers enhanced protection against wear and degradation. With an optimal size of 12, the cover kit effectively balances weight and performance, making it a vital addition for users seeking dependable equipment solutions. The lightweight design, at 200 g, ensures that it integrates seamlessly into existing setups, while its adaptability makes it suitable for a range of environments. With an emphasis on quality and functionality, this cover kit positions itself as a reliable choice for those prioritising durability and performance.
Made from high-quality wrought aluminium alloy for superior strength
Anodised finish provides excellent protection against corrosion and wear
Lightweight design at 200 g for easy handling and installation
Optimised size of 12 for versatile applications
Corrosion resistance class CRC 0 ensures no corrosion stress
Subject to change guarantees adherence to evolving industry standards
Anodised finish provides excellent protection against corrosion and wear
Lightweight design at 200 g for easy handling and installation
Optimised size of 12 for versatile applications
Corrosion resistance class CRC 0 ensures no corrosion stress
Subject to change guarantees adherence to evolving industry standards
Related links
- Festo End Cover Kit BSD-HSW-10, For Use With Handling Modules
- Festo End Cover Kit BSD-HSW-16, For Use With Handling Modules
- Festo End Cover Kit BSD-HSP-12, For Use With Handling Modules
- Festo End Cover Kit BSD-HSP-25, For Use With Handling Modules
- Festo End Cover Kit BSD-HSP-16, For Use With Handling Modules
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
