Festo End Cover Kit BSD-HSP-16, For Use With Handling Modules
- RS Stock No.:
- 647-372
- Mfr. Part No.:
- BSD-HSP-16
- Brand:
- Festo
Subtotal (1 unit)*
£163.44
(exc. VAT)
£196.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.44 |
*price indicative
- RS Stock No.:
- 647-372
- Mfr. Part No.:
- BSD-HSP-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | End Plate Kit | |
| Manufacturer Series | BSD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type End Plate Kit | ||
Manufacturer Series BSD | ||
- COO (Country of Origin):
- DE
The Festo Cover Kit is designed to provide robust protection and functionality within a variety of operational environments. With its innovative construction, this product ensures efficient performance from 0 °C to 60 °C, allowing it to thrive in moderate corrosion conditions. This engineered solution is constructed from high-quality wrought aluminium alloy for both the housing and plate, ensuring durability and a lightweight profile at just 1350 g. With a clear focus on performance and reliability, The Festo Cover Kit is ideal for applications demanding elevated standards of environmental resilience.
Composed of durable wrought aluminium alloy for both housing and plate
Weighs only 1350 g promoting ease of handling and installation
Corrosion resistance classified as CRC 2 suitable for moderate corrosion stress
Conforms to VDMA24364-B2-L standards for LABS (PWIS) compliance
Designed to meet high operational demands while ensuring reliability and longevity
Weighs only 1350 g promoting ease of handling and installation
Corrosion resistance classified as CRC 2 suitable for moderate corrosion stress
Conforms to VDMA24364-B2-L standards for LABS (PWIS) compliance
Designed to meet high operational demands while ensuring reliability and longevity
Related links
- Festo End Cover Kit BSD-HSP-12, For Use With Handling Modules
- Festo End Cover Kit BSD-HSP-25, For Use With Handling Modules
- Festo End Cover Kit BSD-HSW-10, For Use With Handling Modules
- Festo End Cover Kit BSD-HSW-16, For Use With Handling Modules
- Festo End Cover Kit BSD-HSW-12, For Use With Industrial Robot
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
