Festo End Cover Kit BSD-HSP-12, For Use With Handling Modules
- RS Stock No.:
- 647-268
- Mfr. Part No.:
- BSD-HSP-12
- Brand:
- Festo
Subtotal (1 unit)*
£142.09
(exc. VAT)
£170.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.09 |
*price indicative
- RS Stock No.:
- 647-268
- Mfr. Part No.:
- BSD-HSP-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | End Plate Kit | |
| Manufacturer Series | BSD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type End Plate Kit | ||
Manufacturer Series BSD | ||
- COO (Country of Origin):
- DE
The Festo Cover Kit is expertly designed to ensure optimal performance in a range of operational conditions. Built from durable wrought aluminium alloy, this kit is tailored for environments facing moderate corrosion stress, offering exceptional resilience. Its lightweight construction, weighing just 825 g, ensures versatility without sacrificing strength. With an ambient temperature range of 0 °C to 60 °C, the cover kit is ideal for various applications, reflecting festo's commitment to quality and reliability. This product serves as a critical component for users requiring both functionality and durability, making it a worthy investment for enhancing operational efficiency.
Constructed from advanced wrought aluminium alloy for enhanced durability
Lightweight design at 825 g for ease of handling and installation
Corrosion resistance class CRC 2 suitable for moderate corrosion exposure
Designed with compliance to VDMA24364-B2-L which ensuring LABS (PWIS) conformity for sensitive environments
Provides essential protection and functionality enhancing the longevity of components
Lightweight design at 825 g for ease of handling and installation
Corrosion resistance class CRC 2 suitable for moderate corrosion exposure
Designed with compliance to VDMA24364-B2-L which ensuring LABS (PWIS) conformity for sensitive environments
Provides essential protection and functionality enhancing the longevity of components
Related links
- Festo End Cover Kit BSD-HSP-25, For Use With Handling Modules
- Festo End Cover Kit BSD-HSP-16, For Use With Handling Modules
- Festo End Cover Kit BSD-HSW-10, For Use With Handling Modules
- Festo End Cover Kit BSD-HSW-16, For Use With Handling Modules
- Festo End Cover Kit BSD-HSW-12, For Use With Industrial Robot
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
