Festo End Cover Kit EASC-S1-33-430-S, For Use With Electric Drive
- RS Stock No.:
- 650-344
- Mfr. Part No.:
- EASC-S1-33-430-S
- Brand:
- Festo
Subtotal (1 unit)*
£108.49
(exc. VAT)
£130.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.49 |
*price indicative
- RS Stock No.:
- 650-344
- Mfr. Part No.:
- EASC-S1-33-430-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is expertly designed to provide optimal protection and functionality in a variety of applications. Constructed from high-quality wrought aluminium alloy and undergoing an anodised finish, this kit ensures durability and resilience against environmental stresses. It operates efficiently within a temperature range of -10 °C to 60 °C, making it suitable for diverse operating conditions. Weighing in at 454 g, it offers a lightweight solution without compromising on strength. Additionally, the kit is RoHS-compliant, highlighting its commitment to safety and environmental standards, delivering both reliability and peace of mind to users.
Size specifications at 33 enhance compatibility with various setups
Optional mounting positions allow for flexibility in installation
Corrosion resistance class CRC 2 ensures protection in moderate environments
RoHS compliance guarantees environmentally friendly materials
Anodised material enhances longevity and appearance
Optional mounting positions allow for flexibility in installation
Corrosion resistance class CRC 2 ensures protection in moderate environments
RoHS compliance guarantees environmentally friendly materials
Anodised material enhances longevity and appearance
Related links
- Festo End Cover Kit EASC-S1-33-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-600, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-200, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-130-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-33-630-S, For Use With Electric Drive
