Festo End Cover Kit EASC-S1-46-640-S, For Use With Electric Drive
- RS Stock No.:
- 647-460
- Mfr. Part No.:
- EASC-S1-46-640-S
- Brand:
- Festo
Subtotal (1 unit)*
£136.41
(exc. VAT)
£163.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £136.41 |
*price indicative
- RS Stock No.:
- 647-460
- Mfr. Part No.:
- EASC-S1-46-640-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to enhance protection and functionality within various applications. With its sturdy construction from wrought aluminium alloy and an anodised finish, this product ensures both durability and corrosion resistance in moderate environments. Ideal for versatile mounting positions, the covering kit reliably operates within an ambient temperature range of -10 °C to 60 °C, making it a suitable choice for a wide range of operational scenarios. This kit is meticulously engineered to comply with RoHS standards, ensuring safety and environmental responsibility, all while meeting the varied needs of users in demanding conditions.
Manufactured from high-quality wrought aluminium alloy for robust performance
Anodised finish offers enhanced protection against corrosion
Supports versatile mounting positions catering to various installation needs
Effective in moderate corrosion stress environments which ensuring long-lasting use
Certified RoHS-compliant aligning with safety and environmental regulations
Lightweight design at 1190 g simplifies handling and installation
Adapts seamlessly across different applications enhancing operational efficiency
Anodised finish offers enhanced protection against corrosion
Supports versatile mounting positions catering to various installation needs
Effective in moderate corrosion stress environments which ensuring long-lasting use
Certified RoHS-compliant aligning with safety and environmental regulations
Lightweight design at 1190 g simplifies handling and installation
Adapts seamlessly across different applications enhancing operational efficiency
Related links
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-840-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive