Festo End Cover Kit AK-SUB-9/15-B, For Use With Electrical Connection Technology
- RS Stock No.:
- 647-280
- Mfr. Part No.:
- AK-SUB-9/15-B
- Brand:
- Festo
Subtotal (1 unit)*
£6.55
(exc. VAT)
£7.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.55 |
*price indicative
- RS Stock No.:
- 647-280
- Mfr. Part No.:
- AK-SUB-9/15-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electrical Connection Technology | |
| Product Type | End Plate Kit | |
| Manufacturer Series | AK-SUB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electrical Connection Technology | ||
Product Type End Plate Kit | ||
Manufacturer Series AK-SUB | ||
- COO (Country of Origin):
- DE
The Festo Inspection cover is designed to provide robust protection for sensitive components in various applications. With a reliable degree of protection rated IP65 and IP67, it ensures that your installations remain safe from dust and water ingress. Suitable for ambient temperatures ranging from -5 °C to 50 °C, this product is ideal for dynamic environments, while its high-quality materials contribute to durability and performance. Conforming to LABS (PWIS) standards, it aids in maintaining cleanliness in sensitive environments, making it essential for operational efficiency.
Product weight is a lightweight 20 g for easy handling
Degree of protection rated at IP65 and IP67 ensures superior dust and water resistance
Compliant with LABS (PWIS) conformity to maintain cleanliness in sensitive surroundings
Features a corrosion resistance class of CRC 1 ideal for low corrosion stress environments
Manufactured using galvanised steel for added strength and longevity
Seals made from NBR offer excellent resistance in challenging conditions
Constructed with PA material for a robust and reliable cover
Degree of protection rated at IP65 and IP67 ensures superior dust and water resistance
Compliant with LABS (PWIS) conformity to maintain cleanliness in sensitive surroundings
Features a corrosion resistance class of CRC 1 ideal for low corrosion stress environments
Manufactured using galvanised steel for added strength and longevity
Seals made from NBR offer excellent resistance in challenging conditions
Constructed with PA material for a robust and reliable cover
Related links
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-440-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-75, For Use With Electric Drive
