Festo Mounting Bracket HBN-S-20/25X2, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 351-183
- Mfr. Part No.:
- HBN-S-20/25X2
- Brand:
- Festo
Subtotal (1 unit)*
£7.65
(exc. VAT)
£9.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.65 |
*price indicative
- RS Stock No.:
- 351-183
- Mfr. Part No.:
- HBN-S-20/25X2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | HBN | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HBN | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo foot mounting solution is engineered for versatile applications, offering a robust alternative for securing equipment in various operational environments. Superiorly designed, it ensures stability across diverse installation scenarios while maintaining exceptional performance under rigorous conditions. Built with premium materials and an efficient design in mind, this mounting option is particularly suited for sectors requiring adherence to strict compliance standards, including those involved in the production of cutting-edge technologies. It embodies reliability and durability, making it an indispensable component for professionals seeking to enhance their project foundations.
Corrosion resistance class 1 ensures longevity in diverse environments
Adaptable mounting position allows for flexibility in installation
Crafted from RoHS-compliant materials for safety and environmental protection
Ambient temperature range of -40 °C to 150 °C accommodates extreme operating conditions
Adaptable mounting position allows for flexibility in installation
Crafted from RoHS-compliant materials for safety and environmental protection
Ambient temperature range of -40 °C to 150 °C accommodates extreme operating conditions
Related links
- Festo Mounting Bracket HBN-S-20/25X2-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-12/16X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-12/16X1, For Use With Pneumatic Cylinder & Actuator
