Festo Mounting Bracket HBN-S-12/16X1, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 341-810
- Mfr. Part No.:
- HBN-S-12/16X1
- Brand:
- Festo
Subtotal (1 unit)*
£2.34
(exc. VAT)
£2.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.34 |
*price indicative
- RS Stock No.:
- 341-810
- Mfr. Part No.:
- HBN-S-12/16X1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | HBN | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HBN | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo foot mounting product is designed for versatility and efficiency, providing reliable performance in a variety of applications. The robust construction ensures durability, capable of operating under extreme temperature ranges from -40 °C to 150 °C. Engineered for environments where low corrosion stress is critical, it stands out with a corrosion resistance class CRC 1. Not only does it comply with RoHS standards, but its material composition also makes it suitable for the production of Li-ion batteries, adhering to stringent requirements for material selection. This product blends quality and innovation, making it an essential component for any technical project.
Foot mount design allows for flexible installation options
Corrosion resistance ensures longevity in harsh environments
Lightweight at just 30 g, facilitating easy handling and installation
Made from galvanised steel, offering enhanced strength and reliability
Custom-built to meet the specific needs of professional applications
Corrosion resistance ensures longevity in harsh environments
Lightweight at just 30 g, facilitating easy handling and installation
Made from galvanised steel, offering enhanced strength and reliability
Custom-built to meet the specific needs of professional applications
Related links
- Festo Mounting Bracket HBN-S-12/16X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-12/16X2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X2-F1A, For Use With Pneumatic Cylinder & Actuator
