Festo Mounting Bracket HBN-S-20/25X1-F1A, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 344-092
- Mfr. Part No.:
- HBN-S-20/25X1-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£9.86
(exc. VAT)
£11.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.86 |
*price indicative
- RS Stock No.:
- 344-092
- Mfr. Part No.:
- HBN-S-20/25X1-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | HBN | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HBN | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- DE
The Festo Robust foot mounting solution is designed to deliver exceptional performance across diverse applications, ensuring reliability in even the most demanding conditions. Its corrosion resistance, classified as CRC 0, ensures longevity and robustness, making it an ideal choice for industrial use. This mounting option accommodates various applications, showcasing versatility as one of its quintessential traits.
Versatile mounting position allows flexibility in installation
Engineered for a wide ambient temperature range which ensuring dependable performance
Chemically nickel plated surface provides advanced corrosion resistance
Lightweight design at just 77 g enhances ease of handling and installation
Constructed with RoHS compliant materials aligning with environmental standards
Engineered for a wide ambient temperature range which ensuring dependable performance
Chemically nickel plated surface provides advanced corrosion resistance
Lightweight design at just 77 g enhances ease of handling and installation
Constructed with RoHS compliant materials aligning with environmental standards
Related links
- Festo Mounting Bracket HBN-S-20/25X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X2-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-12/16X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-20/25X1-A, To Fit 20/25mm Bore Size
