Festo Mounting Bracket HBN-S-20/25X2-F1A, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 341-813
- Mfr. Part No.:
- HBN-S-20/25X2-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£24.53
(exc. VAT)
£29.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.53 |
*price indicative
- RS Stock No.:
- 341-813
- Mfr. Part No.:
- HBN-S-20/25X2-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | HBN | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series HBN | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- CN
The Festo HBN-S-20/25X2-F1A is designed for foot mounting applications, offering reliable performance and longevity in various operational environments. With its robust construction and precise specifications, this component is ideal for demanding tasks where efficiency and durability are paramount. The unit operates seamlessly within a wide temperature range, making it suitable for both high and low ambient conditions. Emphasising a commitment to quality, the material used is RoHS-compliant, ensuring that it meets modern environmental standards. Whether you require it for intricate machinery or straightforward installations, this solution delivers exceptional reliability.
Corrosion resistance ensures longevity in diverse industrial settings
Lightweight design facilitates easier handling and installation
Optional mounting position provides flexibility during setup
Highly resistant to extreme temperatures, enhancing operational resilience
Manufactured with nickel-plated steel for increased durability
Lightweight design facilitates easier handling and installation
Optional mounting position provides flexibility during setup
Highly resistant to extreme temperatures, enhancing operational resilience
Manufactured with nickel-plated steel for increased durability
Related links
- Festo Mounting Bracket HBN-S-20/25X2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-20/25X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-12/16X1-F1A, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X1, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-S-8X2, For Use With Pneumatic Cylinder & Actuator
- Festo Mounting Bracket HBN-20/25X2-A, To Fit 20/25mm Bore Size
