Festo Mounting Bracket HBN-S-8X1, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.69

*price indicative

RS Stock No.:
344-093
Mfr. Part No.:
HBN-S-8X1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

HBN

Product Type

Mounting Bracket

COO (Country of Origin):
DE
The Festo Innovative foot mounting solution combines practicality with robust specifications, tailored for various industrial applications. Designed with precision, it excels in environments where low corrosion stress is necessary. Featuring a robust construction of galvanised steel, it balances lightweight attributes with durability. This product is well suited for stringent ambient temperature conditions, ensuring reliability across a wide thermal range. With an emphasis on compliance with RoHS standards, this mounting option is not only effective but environmentally responsible, accommodating modern manufacturing needs.

Made from galvanised steel for enhanced durability
Optional mounting position allows for versatile installations
Corrosion resistance class ensures longevity in challenging environments
Low weight of 12 g facilitates easy handling and installation
Designed to meet specific industry standards for safe usage

Related links