Festo Mounting Bracket HBN-S-8X1-F1A, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£7.79

(exc. VAT)

£9.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.79

*price indicative

RS Stock No.:
342-181
Mfr. Part No.:
HBN-S-8X1-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

HBN

Product Type

Mounting Bracket

COO (Country of Origin):
DE
The Festo Innovative mounting component is designed for a wide range of industrial applications, providing superior functionality in even the most demanding environments. Built with precision engineering, this product supports flexible installation positions while maintaining a robust structure. The versatile design offers compatibility with various setups, making it an ideal choice for engineers seeking reliability and consistency. This mounting solution not only meets high operational standards but also ensures compliance with environmental regulations, promoting a sustainable choice in your projects.

Corrosion resistance ensures longevity in harsh conditions
Lightweight construction facilitates easy handling and installation
RoHS compliant materials support safe and environmentally friendly usage
Optional mounting positions provide flexibility in design
The robust steel components enhance structural integrity

Related links