Norgren Pneumatic Compact Cylinder - 50 mm Bore, 50 mm RM/92000/M Series, Double Acting Acting
- RS Stock No.:
- 509-8147
- Mfr. Part No.:
- RM/92050/M/50
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£142.82
(exc. VAT)
£171.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £142.82 |
| 5 + | £138.39 |
*price indicative
- RS Stock No.:
- 509-8147
- Mfr. Part No.:
- RM/92050/M/50
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Series | RM/92000/M | |
| Product Type | Pneumatic Compact Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 50mm | |
| Mount Type | Both Ends Tapped | |
| Body Material | Stainless Steel | |
| Length | 93mm | |
| Stroke Length | 50mm | |
| Maximum Operating Pressure | 10 bar | |
| Piston Rod Gender | Female | |
| Rod Type | Double | |
| Piston Rod Thread Size | M10 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.3kg | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Height | 63mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Series RM/92000/M | ||
Product Type Pneumatic Compact Cylinder | ||
Action Type Double Acting | ||
Bore Size 50mm | ||
Mount Type Both Ends Tapped | ||
Body Material Stainless Steel | ||
Length 93mm | ||
Stroke Length 50mm | ||
Maximum Operating Pressure 10 bar | ||
Piston Rod Gender Female | ||
Rod Type Double | ||
Piston Rod Thread Size M10 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Weight 2.3kg | ||
Width 63mm | ||
Standards/Approvals No | ||
Height 63mm | ||
RoHS Status: Exempt



IMI Norgren Pneumatic Compact Cylinder, 93mm Length, 63mm Width - RM/92000/M Series - RM/92050/M/50
Keep your machinery on the move with this double-acting pneumatic compact cylinder from IMI Norgren. When air flows in and out, its internal piston rod moves back and forth to generate smooth linear motion. Tough nitrile rubber seals keep the unit air-tight, so there's no risk of leaks. As they're made from polyurethane, these sturdy seals also stand up to chemicals and solvents in contaminated settings. Thanks to its wide operating temperature range of -5°C to +80°C, this cylinder can take the heat when it counts.
Features & Benefits
• Compact dimensions of 63 (H) x 93 (L) x 63mm (W) mean it fits easily into tight spaces
• Stainless steel piston rod resists corrosion in humid conditions
• Broad operating pressure range between 1 and 10 bar for use in low-pressure environments
Applications
• Conveyor systems
• Laboratories
• Oil and gas industry
What's the difference between a double-acting and a single-acting cylinder?
In a double-acting cylinder, the two ports let air in and out to move the piston rod back and forth. A single-acting cylinder typically has one port that lets air in while a built-in spring return mechanism resets the rod to its original position.
Related links
- Norgren Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 50 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 63 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
