Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1-1/4 in

Subtotal (1 unit)*

£343.12

(exc. VAT)

£411.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£343.12

*price indicative

RS Stock No.:
650-903
Mfr. Part No.:
VAPB-A-1 1/4-F-40-F0405-PB60
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Ball

Inlet Connection Type

Rp

Default Valve Position

2-Way Ball Valve

Inlet Port Size

1-1/4 in

Outlet Connection Type

Rp

Outlet Port Size

1 1/4 in

Inlet Thread Standard

EN 10226-1

Maximum Operating Pressure

8 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

EN 10226-1

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211, RoHS, EN 10226-1

Model Number

8191931

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/4 inch Inlet Port size, 8 bar Maximum Operating Pressure - VAPB-A-1 1/4-F-40-F0405-PB80, Numeric Part Number: 8191917


This pneumatic-actuated valve is a two-way ball valve designed for automated fluid control in industrial systems. It combines a pneumatically driven actuator with a ball-style shut-off to regulate flow in pipeline installations where compact, remotely operated valving is required.

Features and Benefits:


• Rp female EN10226-1 threaded ports ensure straightforward piping connections
• Operates at a maximum pressure of 8 bar for typical industrial pneumatic systems
• Rated for continuous service up to 200°C to handle elevated-temperature processes
• Ball valve design provides Rapid quarter-turn operation for fast isolation
• Flange-mounted ISO5211 actuator connection simplifies actuator attachment

Applications


• Suitable for process lines requiring remote pneumatic actuation
• Ideal for steam or hot fluid circuits up to 200°C
• Used with automated skids in manufacturing and assembly plants
• Can be used for isolation in pneumatic control loops at 1-1/4 in ports

What port sizes does it accept and how do they fit common piping?


Both inlet and outlet accept 1-1/4 in Rp female threads conforming to EN10226-1, allowing direct connection to standard 1.25 in threaded pipework.

How is the actuator mounted to the valve for automated control?


The valve provides an ISO5211-compliant mounting Interface so pneumatic actuators with matching flange patterns can be attached without custom adaptors.

Which materials or approvals are relevant for regulatory or environmental considerations?


The product carries RoHS conformity and meets the ISO5211 and EN10226-1 standards specified for the Interface and thread form.

What flow control style does the valve use and what operational motion does it require?


It employs a ball closure mechanism that operates with a quarter-turn action when driven by the pneumatic actuator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy