Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1-1/4 in

Subtotal (1 unit)*

£322.56

(exc. VAT)

£387.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.56

*price indicative

RS Stock No.:
650-221
Mfr. Part No.:
VAPB-A-1 1/4-F-40-F0405-PA20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Ball

Inlet Connection Type

Rp

Inlet Port Size

1-1/4 in

Default Valve Position

2-Way Ball Valve

Outlet Connection Type

Rp

Outlet Port Size

1 1/4 in

Maximum Operating Pressure

8 bar

Inlet Thread Standard

EN 10226-1

Inlet Port Gender

Female

Valve Material

Brass

Outlet Thread Standard

EN 10226-1

Outlet Port Gender

Female

Maximum Operating Temperature

200°C

Standards/Approvals

EN 10226-1, RoHS, ISO 5211

Model Number

8191922

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/4in Inlet Port Size, 8 Bar Maximum Operating Pressure - VAPB-A-1 1/4-F-40-F0405-PA20, Numeric Part Number:8191922


This pneumatic actuated valve is a two-way ball valve designed to control fluid flow in industrial systems. It integrates a brass ball valve body with a pneumatic actuator to provide automated shut-off and flow regulation within pressurised installations, suitable for routine process control where threaded female connections are required.

Features and Benefits:


• Operates at a maximum pressure of 10 bar for robust control
• Withstands maximum temperature of 200°C for high-heat processes
• Female Rp inlet and outlet threads for secure pipe connections
• EN10226-1 thread standard compatibility simplifies installation
• ISO5211 mounting Interface for straightforward actuator attachment
• RoHS-compliant brass construction reduces restricted‑substance risk

Applications


• Suitable for steam and hot fluid handling up to 200°C
• Used with pneumatic actuators in automated valve assemblies
• Ideal for industrial plant with Rp female threaded pipework
• Can be used for process isolation in factory fluid systems
• Used for control duties requiring EN10226-1 threaded fittings

What thread standards are provided for connection?


Both inlet and outlet use Rp female threads compliant with EN10226-1.

How does the valve handle actuator mounting?


It features an ISO5211‑compatible mounting pattern for direct actuator attachment.

What materials are used for the valve body?


The main valve body is MADE from brass meeting RoHS restricted‑substance requirements.

What pressure and temperature conditions can it endure?


It is rated for operation up to 10 bar and temperatures up to 200°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy