Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 3/8 in
- RS Stock No.:
- 650-528
- Mfr. Part No.:
- VAPB-A-3/8-F-40-F03-PB20
- Brand:
- Festo
Subtotal (1 unit)*
£255.75
(exc. VAT)
£306.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.75 |
*price indicative
- RS Stock No.:
- 650-528
- Mfr. Part No.:
- VAPB-A-3/8-F-40-F03-PB20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Rp | |
| Default Valve Position | 2-Way Ball Valve | |
| Inlet Port Size | 3/8 in | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, EN 10226-1, RoHS | |
| Model Number | 8191927 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Rp | ||
Default Valve Position 2-Way Ball Valve | ||
Inlet Port Size 3/8 in | ||
Outlet Connection Type Rp | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 8 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, EN 10226-1, RoHS | ||
Model Number 8191927 | ||
- COO (Country of Origin):
- DE
The Festo Ball Valve Unit is designed for effective control in pneumatic applications, offering a robust 2-way operation suited for various media including compressed air and inert gases. Its semi-rotary drive guarantees efficient actuation, while the soft sealing principle ensures optimal performance across a range of operating conditions. With an in-line installation design and a versatile mounting position, this valve facilitates a seamless integration into existing systems, allowing for reversible flow direction. Additionally, the valve is engineered to withstand demanding environments, accommodating a wide media temperature range and providing reliable service through meticulously selected materials.
Soft sealing principle for improved sealing integrity
Versatile installation options designed for various applications
Reversible flow direction offers flexibility in system design
Meets operating pressures of 0.55 MPa to 0.8 MPa for reliable function
Materials are RoHS-compliant which ensuring industry standards
Lab-friendly dimensions with low corrosion stress class increase longevity
Lubricated operation possible for enhanced functionality
Compliant with multiple standards which ensuring compatibility with existing systems
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in


