Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 3/4 in
- RS Stock No.:
- 647-325
- Mfr. Part No.:
- VAPB-A-3/4-F-40-F03-PB20
- Brand:
- Festo
Subtotal (1 unit)*
£262.90
(exc. VAT)
£315.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.90 |
*price indicative
- RS Stock No.:
- 647-325
- Mfr. Part No.:
- VAPB-A-3/4-F-40-F03-PB20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Rp | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | EN 10226-1 | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 10226-1, ISO 5211, RoHS | |
| Model Number | 8191929 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Rp | ||
Inlet Port Size 3/4 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard EN 10226-1 | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 10226-1, ISO 5211, RoHS | ||
Model Number 8191929 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/4 inch Inlet Port size, 3/4 inch Outlet Port size - VAPB-A-3/4-F-40-F03-PB20, Numeric Part Number: 8191929
This pneumatic-actuated valve controls flow in automated fluid systems using a pneumatic actuator coupled to a 2-way ball valve. It is intended for industrial process and plant applications where remote actuation and simple on/off service are required, and it suits installations using threaded Rp connections with female ports.
Features and Benefits:
• Operates up to 8 bar for robust process duty
• Service temperature range from -10°C to 200°C for varied media
• Female Rp inlet and outlet simplify threaded piping connections
• Ball valve design provides straightforward shut-off functionality
• Conforms to ISO 5211 for standard actuator mounting
• EN 10226-1 threaded interfaces enable compatibility with common fittings
• Service temperature range from -10°C to 200°C for varied media
• Female Rp inlet and outlet simplify threaded piping connections
• Ball valve design provides straightforward shut-off functionality
• Conforms to ISO 5211 for standard actuator mounting
• EN 10226-1 threaded interfaces enable compatibility with common fittings
Applications
• Suitable for automated valve stations in manufacturing lines
• Ideal for steam systems requiring high-temperature valves
• Used for chemical dosing where threaded connections are standard
• Can be used for plant isolation in utilities and HVAC processes
• Used with pneumatic actuators for remote on/off control
• Ideal for steam systems requiring high-temperature valves
• Used for chemical dosing where threaded connections are standard
• Can be used for plant isolation in utilities and HVAC processes
• Used with pneumatic actuators for remote on/off control
What mounting arrangements are available for actuator attachment?
The product has an ISO 5211-compatible mounting interface, allowing direct coupling of standard pneumatic actuators without adaptors.
How does the valve handle threaded pipework in installation?
Both inlet and outlet use EN 10226-1 Rp female threads, enabling straightforward connection to tapered threaded pipe fittings.
What operating environments are supported by the temperature range?
The valve functions across low-temperature start-up at -10°C and continuous service up to 200°C, making it suitable for hot process fluids including some steam applications.
Which pressure conditions can it withstand in service?
It is rated for operation up to 8 bar, appropriate for many industrial pneumatic control circuits and process lines.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in


