Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1/4 in
- RS Stock No.:
- 647-323
- Mfr. Part No.:
- VAPB-A-1/4-F-40-F03-PB20
- Brand:
- Festo
Subtotal (1 unit)*
£245.81
(exc. VAT)
£294.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.81 |
*price indicative
- RS Stock No.:
- 647-323
- Mfr. Part No.:
- VAPB-A-1/4-F-40-F03-PB20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Rp | |
| Valve Type | Ball | |
| Default Valve Position | 2-Way Ball Valve | |
| Inlet Port Size | 1/4 in | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Outlet Port Gender | Female | |
| Valve Material | Brass | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, ISO 5211, EN 10226-1 | |
| Model Number | 8191926 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Rp | ||
Valve Type Ball | ||
Default Valve Position 2-Way Ball Valve | ||
Inlet Port Size 1/4 in | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Outlet Port Gender Female | ||
Valve Material Brass | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, ISO 5211, EN 10226-1 | ||
Model Number 8191926 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/4in Inlet Port Size, 8 Bar Maximum Operating Pressure - VAPB-A-1/4-F-40-F03-PB20, Numeric Part Number:8191926
This pneumatic-actuated valve is a two-way ball valve designed to control fluid flow in pressurised systems. It combines a brass valve body with a pneumatic actuator interface, intended for use where threaded Rp inlet and outlet connections are required. The valve is suited to applications requiring moderate pressure handling and elevated operating temperatures within compatible pneumatic actuation arrangements.
Features and Benefits:
• 1/4in Rp inlet and outlet minimise connection complexity
• Brass construction resists common system fluids
• Ball valve design enables Rapid on/off control
• Rated to 10 bar maximum operating pressure ensures robust service
• Compatible with ISO 5211 mounting for actuator interchangeability
• Withstands temperatures up to 200°C for high-temperature processes
• Brass construction resists common system fluids
• Ball valve design enables Rapid on/off control
• Rated to 10 bar maximum operating pressure ensures robust service
• Compatible with ISO 5211 mounting for actuator interchangeability
• Withstands temperatures up to 200°C for high-temperature processes
Applications
• Suitable for industrial process control with pneumatic actuation
• Ideal for systems requiring EN 10226-1 threaded connections
• Used with actuators in compressed Air control panels
• Can be used for steam or hot fluid handling within temperature limits
• Suitable for installations demanding RoHS-compliant components
• Ideal for systems requiring EN 10226-1 threaded connections
• Used with actuators in compressed Air control panels
• Can be used for steam or hot fluid handling within temperature limits
• Suitable for installations demanding RoHS-compliant components
What thread standards are provided for pipe connections?
Both inlet and outlet use EN 10226-1 standard Rp female threads.
How does the valve Interface with actuators mechanically?
The valve has an ISO 5211-compatible mounting surface for direct actuator attachment.
What pressure and temperature envelope does it operate within?
It is suitable for systems up to 10 bar and temperatures up to 200°C.
Which material composes the wetted valve parts?
The valve body and ball components are manufactured from brass.
Is the product compliant with electronic and material directives?
The design meets RoHS requirements.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 Rp1/4


