Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1/4 in
- RS Stock No.:
- 650-904
- Mfr. Part No.:
- VAPB-A-1/4-F-40-F03-PA10
- Brand:
- Festo
Subtotal (1 unit)*
£212.58
(exc. VAT)
£255.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.58 |
*price indicative
- RS Stock No.:
- 650-904
- Mfr. Part No.:
- VAPB-A-1/4-F-40-F03-PA10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Rp | |
| Valve Type | Ball | |
| Default Valve Position | 2-Way Ball Valve | |
| Inlet Port Size | 1/4 in | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Valve Material | Brass | |
| Outlet Thread Standard | EN 10226-1 | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, EN 10226-1, ISO 5211 | |
| Model Number | 8191917 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Rp | ||
Valve Type Ball | ||
Default Valve Position 2-Way Ball Valve | ||
Inlet Port Size 1/4 in | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Valve Material Brass | ||
Outlet Thread Standard EN 10226-1 | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, EN 10226-1, ISO 5211 | ||
Model Number 8191917 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/4in Inlet Port Size, Brass Valve - VAPB-A-1/4-F-40-F03-PA10, Numeric Part Number:8191917
This pneumatic-actuated valve is a two-way ball valve designed to control flow in pressurised systems. It combines a brass ball valve body with a pneumatic actuator mounting arrangement compliant with ISO 5211, enabling automated open/close operation within industrial process environments. The unit accepts Rp threaded female connections for both inlet and outlet ports and is suited to applications requiring moderate pressure and elevated temperature handling.
Features and Benefits:
• Operates reliably up to 8 bar for steady pressure control
• Withstands temperatures up to 200°C for high-temperature systems
• Brass construction resists typical process media wear
• Rp female 1/4in connections ensure standardised thread compatibility
• Conforms to EN 10226-1 for thread and connection consistency
• ISO 5211 mounting facilitates direct actuator attachment
• Withstands temperatures up to 200°C for high-temperature systems
• Brass construction resists typical process media wear
• Rp female 1/4in connections ensure standardised thread compatibility
• Conforms to EN 10226-1 for thread and connection consistency
• ISO 5211 mounting facilitates direct actuator attachment
Applications
• Suitable for pneumatic control in manufacturing plants
• Ideal for steam and heated fluid distribution systems
• Used with automated actuator packages in process lines
• Can be used for laboratory-scale process automation
• Appropriate for retrofit of Rp threaded valve assemblies
• Ideal for steam and heated fluid distribution systems
• Used with automated actuator packages in process lines
• Can be used for laboratory-scale process automation
• Appropriate for retrofit of Rp threaded valve assemblies
What thread standards are used for plumbing connections?
The valve uses Rp female threads compliant with EN 10226-1 on both inlet and outlet.
How does the valve Interface with pneumatic actuators?
Mounting complies with ISO 5211 so actuators can be attached directly to the valve flange.
What materials are in contact with the flow path?
The wetted valve body is constructed from brass.
Is the product suitable for RoHS-restricted environments?
It meets RoHS requirements and can be deployed where that restriction applies.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 DN 8


