Festo Ball Valve type Pneumatic Actuated Valve, 8 bar
- RS Stock No.:
- 647-324
- Mfr. Part No.:
- VAPB-A-2-F-25-F05-PA40
- Brand:
- Festo
Subtotal (1 unit)*
£293.35
(exc. VAT)
£352.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.35 |
*price indicative
- RS Stock No.:
- 647-324
- Mfr. Part No.:
- VAPB-A-2-F-25-F05-PA40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Valve Type | Ball Valve | |
| Maximum Working Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Valve Type Ball Valve | ||
Maximum Working Pressure 8 bar | ||
- COO (Country of Origin):
- DE
The Festo Ball Valve Unit is engineered for precision within pneumatic systems. Designed as a 2-way ball valve with a semi-rotary drive, it serves to regulate and control the flow of compressed air and various neutral fluids effectively. The valve's robust construction allows for in-line installation, providing flexibility in mounting while ensuring optimal performance in diverse applications. Operating effectively at pressures between 0.55 MPa and 0.8 MPa, the valve supports high operational reliability with a flow rate of 292 m³/h. Additionally, its corrosion-resistant materials ensure longevity, making it an ideal choice for demanding environments. The Festo Ball Valve Unit delivers outstanding performance while adhering to international standards.
Built for flexible installation with an optional mounting position
Features a sealing principle that utilises soft materials for enhanced reliability
Equipped with a switch position indicator for easy flow direction recognition
Compatible with various media including compressed air inert gases and neutral fluids
Constructed from RoHS-compliant materials for environmentally responsible usage
Designed to minimise breakaway torque with a nominal pressure rating of PN 25
Corrosion resistance class CRC 1 ensures low corrosion stress for durability
Lubricated operation capability for versatile medium compatibility
Features a sealing principle that utilises soft materials for enhanced reliability
Equipped with a switch position indicator for easy flow direction recognition
Compatible with various media including compressed air inert gases and neutral fluids
Constructed from RoHS-compliant materials for environmentally responsible usage
Designed to minimise breakaway torque with a nominal pressure rating of PN 25
Corrosion resistance class CRC 1 ensures low corrosion stress for durability
Lubricated operation capability for versatile medium compatibility
Related links
- Festo Ball Valve type Pneumatic Actuated Valve, 8 bar
- Festo Ball type Pneumatic Actuated Valve 25 bar
- Festo Ball type Pneumatic Actuated Valve 25 bar
- Festo Ball Valve type Pneumatic Actuated Valve, 8.4 bar
- Festo Ball Valve type Pneumatic Actuated Valve
- Festo Ball Valve type Pneumatic Actuated Valve, 63
- Festo Ball type Pneumatic Actuated Valve 3/4in, 40 bar
- Festo Ball type Pneumatic Actuated Valve 1-1/4in, 40 bar
