Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2 in

Subtotal (1 unit)*

£514.12

(exc. VAT)

£616.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£514.12

*price indicative

RS Stock No.:
344-641
Mfr. Part No.:
VZXA-B-TS7-2"-M2-B1T-5.6-K-75-20-PM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

2 in

Return Type

Spring

Maximum Operating Pressure

0.7 Mpa

Outlet Thread Standard

NPT

Valve Material

Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Standards/Approvals

RoHS

Model Number

8111612

COO (Country of Origin):
IN

Festo Pneumatic Actuated Valve, 2 in Inlet Port Size, Brass Valve - VZXA-B-TS7-2-M2-B1T-5.6-K-75-20-PM, Numeric Part Number:8111612


This pneumatic-actuated valve is an angle-seat valve designed to control fluid flow in automated systems with a normally closed default position. It is actuated pneumatically and returns to its resting state via an internal spring, making it suitable for processes that require fail-safe shut-off. The valve body is constructed from brass and is intended for installations using NPT outlet threads.

Features and Benefits:


• Spring return provides automatic closure when actuation pressure is removed
• NC default position ensures flow remains shut during system idle states
• Rated for up to 0.7 MPa to support moderate pressure applications
• Operates across 0°C to +60°C for varied temperature environments
• 2 in inlet port accommodates larger bore process lines
• Angle-seat design reduces flow resistance for improved throughput

Applications


• Suitable for industrial process fluid control systems
• Ideal for automated shut-off in plant pneumatic circuits
• Used with steam or liquid lines within specified temperature range
• Can be used for system upgrades requiring brass valve material
• Appropriate for installations requiring NPT-threaded outlet connections

What is the valve's maximum pressure capability?


It is specified to operate at a maximum pressure of 0.7 MPa.

How does the return mechanism behave on loss of actuation?


A spring mechanism returns the valve to its normally closed position when actuation pressure ceases.

Which temperatures can the valve reliably handle?


The valve is designed to function within a range from 0°C up to +60°C.

What materials and thread standard are used for connections?


The valve body is MADE from brass and uses the NPT standard for the outlet thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy