Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa, G, Female 1-1/4 in

Subtotal (1 unit)*

£410.93

(exc. VAT)

£493.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.93

*price indicative

RS Stock No.:
341-710
Mfr. Part No.:
VZXA-B-TS6-32-M2-B1T-13.5-K-75-20-PM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Inlet Port Size

1-1/4 in

Default Valve Position

NC

Return Type

Spring

Maximum Operating Pressure

0.7 Mpa

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Valve Material

Brass

Outlet Thread Standard

G

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

Model Number

8111595

COO (Country of Origin):
IN

Festo Pneumatic Actuated Valve, 1-1/4 inch Inlet Port size, 0.7 Mpa Maximum Operating Pressure - VZXA-B-TS6-32-M2-B1T-13.5-K-75-20-PM, Numeric Part Number: 8111595


This pneumatic-actuated valve is a threaded angle-seat valve designed for automated fluid control in industrial settings. It uses a spring-driven return and defaults to the closed position, providing reliable shut-off in process lines. The valve incorporates a brass body and accepts female G-threaded inlet and outlet connections, making it suitable for integration with standard pipeline fittings.

Features and Benefits:


• Operates up to 0.7 MPa delivering robust pressure handling
• Rated for temperatures from -10°C to +180°C enabling high-temperature use
• Spring return NC configuration ensures fail-safe closure
• 1-1/4 in threaded inlet for straightforward pipe connection
• Angle-seat design reduces flow resistance and wear
• RoHS-compliant construction supports regulated installations

Applications


• Suitable for steam and hot water control in process plants
• Ideal for pneumatic automation in mechanical assembly lines
• Used for flow shut-off in chemical dosing systems
• Can be used for plant utilities where Compact threaded valves are needed

What connection standards does it use for piping integration?


Both inlet and outlet ports use G-standard female threads permitting compatibility with BSPP fittings and common pipeline adaptors.

How does the valve behave when Air supply is lost?


The spring-return mechanism reverts the valve to its normally closed position, preventing unintended flow when pneumatic power is interrupted.

What material considerations affect media compatibility?


The main wetted component is brass, which performs well with many water and gas media but should be evaluated against aggressive chemicals.

What operating temperature constraints apply for process selection?


The valve supports continuous service down to -10°C and up to +180°C, allowing selection for both low-temperature and elevated-temperature applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy