Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa G1 in
- RS Stock No.:
- 344-771
- Mfr. Part No.:
- VZXA-B-TS6-25-M2-B1T-23-K-75-20-PM
- Brand:
- Festo
Subtotal (1 unit)*
£351.13
(exc. VAT)
£421.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.13 |
*price indicative
- RS Stock No.:
- 344-771
- Mfr. Part No.:
- VZXA-B-TS6-25-M2-B1T-23-K-75-20-PM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | G1 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Valve Material | Brass | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8111593 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size G1 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Operating Pressure 0.7 Mpa | ||
Valve Material Brass | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals RoHS | ||
Model Number 8111593 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, 0.7Mpa Maximum Operating Pressure, G1 in Inlet Port Size - VZXA-B-TS6-25-M2-B1T-23-K-75-20-PM, Numeric Part Number:8111593
This pneumatic actuated valve is an angle seat valve designed for automated fluid control in industrial systems. It operates as a normally closed unit using a spring‑return mechanism and is built from brass to suit applications requiring corrosion‑resistant metal construction. The valve connects via a G1 in inlet and a G thread outlet and is intended for use within defined temperature and pressure limits in process installations.
Features and Benefits:
• Spring‑return mechanism ensures valve returns to closed position automatically
• Normally closed function prevents flow when actuator is unpressurised
• Brass construction provides metal durability and corrosion resistance
• Rated for maximum operating pressure of 0.7 MPa for pressure applications
• Operational temperature range from 0°C to +60°C for varied environments
• Conforms to RoHS for restricted substance compliance in installations
• Normally closed function prevents flow when actuator is unpressurised
• Brass construction provides metal durability and corrosion resistance
• Rated for maximum operating pressure of 0.7 MPa for pressure applications
• Operational temperature range from 0°C to +60°C for varied environments
• Conforms to RoHS for restricted substance compliance in installations
Applications
• Suitable for automated process line shut‑off duties
• Ideal for pneumatic control in wash‑down or steam‑adjacent zones
• Used with pneumatic actuators employing G1 in connections
• Can be used for fluid diversion where angle seat geometry is required
• Suitable for installations requiring RoHS‑compliant valve components
• Ideal for pneumatic control in wash‑down or steam‑adjacent zones
• Used with pneumatic actuators employing G1 in connections
• Can be used for fluid diversion where angle seat geometry is required
• Suitable for installations requiring RoHS‑compliant valve components
How does the valve behave when pneumatic supply is lost?
The spring‑return closes the valve, restoring the normally closed position automatically.
What connection types are provided for integration with pipework?
It offers a G1 in inlet port and an outlet using the G thread standard for direct connection.
What environmental limits should be observed during operation?
Maintain system pressure at or below 0.7 MPa and ambient fluid or Air temperatures between 0°C and +60°C.
What material should be expected for wetted parts?
Wetted components are manufactured from brass to provide metal resistance to common fluids.
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228 G2 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 1-1/4 in


