Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 3/4 in

Subtotal (1 unit)*

£317.33

(exc. VAT)

£380.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£317.33

*price indicative

RS Stock No.:
344-680
Mfr. Part No.:
VZXA-B-TS7-3/4"-M2-B1T-30-K-75-20-PM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Valve Type

Angle Seat

Default Valve Position

NC

Inlet Port Size

3/4 in

Return Type

Spring

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

0°C

Outlet Thread Standard

NPT

Valve Material

Brass

Maximum Operating Temperature

+60°C

Standards/Approvals

RoHS

Model Number

8111606

COO (Country of Origin):
IN

Festo Pneumatic Actuated Valve, 3/4 in Inlet Port Size, 0.7Mpa Maximum Operating Pressure - VZXA-B-TS7-3/4-M2-B1T-30-K-75-20-PM, Numeric Part Number:8111606


This pneumatically actuated valve is an angle-seat valve designed to control fluid flow in automated systems, operating as a normally closed device with a spring-return to its default position. It is constructed from brass for compatibility with a range of media and connects via a 3/4 in inlet with an NPT-threaded outlet. The actuator accepts pneumatic supply up to the valve's rated pressure and is suitable for environments within its specified temperature range.

Features and Benefits:


• Spring-return action provides automatic reversion to the closed position
• Brass construction resists corrosion for extended service life
• Rated for operation up to 0.7 MPa enabling higher-pressure applications
• Operates safely between 0°C and +60°C for varied process conditions
• Angle-seat design minimises flow resistance, improving process efficiency

Applications


• Suitable for steam and liquid control in process lines
• Ideal for industrial automation pneumatic actuation tasks
• Used with pneumatic control systems requiring NC behaviour
• Can be used for plant tasks needing NPT outlet connections
• Suitable for installations where brass wetted parts are required

What is the valve's default state when pneumatic supply is removed?


It returns to the closed position by means of an internal spring.

Which port and thread standards does it use for pipework connections?


The inlet accepts a 3/4 in connection while the outlet uses NPT threading.

What pressure should the actuator supply not exceed?


The maximum allowable operating pressure is 0.7 MPa.

What temperature range can the valve reliably operate within?


It functions from 0°C up to +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy