TE Connectivity Positive Lock Series Pluggable Terminal Block, 2317947-1
- RS Stock No.:
- 481-975
- Distrelec Article No.:
- 304-61-357
- Mfr. Part No.:
- 2317947-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-975
- Distrelec Article No.:
- 304-61-357
- Mfr. Part No.:
- 2317947-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Housing Material | Polyamide 66 | |
| Orientation | Vertical | |
| Colour | Natural | |
| Series | Positive Lock | |
| Width | 19.6mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Depth | 6.5mm | |
| Length | 8.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Housing Material Polyamide 66 | ||
Orientation Vertical | ||
Colour Natural | ||
Series Positive Lock | ||
Width 19.6mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Depth 6.5mm | ||
Length 8.3mm | ||
- COO (Country of Origin):
- US
The TE Connectivity insulation boot is designed to offer exceptional protection and reliability for electrical connections. Made from high-quality nylon 66, it features a natural color that seamlessly adapts to various applications. With a flag terminal orientation, this product is perfect for environments requiring stringent performance within a wide operating temperature range of -40 to 105 °C. The insulation boot is ideal for use in POD-LOK 250 configurations and is packaged in bags suitable for high-volume requirements. Its robust design ensures it meets demanding industry standards while providing flexibility and ease of installation.
Constructed from durable nylon 66 for enhanced resilience
Flag terminal orientation accommodates various installation needs
Compatible with insulation diameters up to 4.4 mm
Available in bulk packaging to support large-scale projects
Compliant with EU RoHS and ELV directives, ensuring safety and environmental responsibility
Designed to withstand challenging temperature ranges for versatile applications
Notably flexible, allowing for easy fitting in confined spaces
