TE Connectivity, Positive Lock 250 2 Way Nylon 66 Crimp Terminal Housing, Black
- RS Stock No.:
- 479-388
- Mfr. Part No.:
- 172433-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 700 units)*
£174.60
(exc. VAT)
£209.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £174.60 | £0.249 |
*price indicative
- RS Stock No.:
- 479-388
- Mfr. Part No.:
- 172433-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon 66 | |
| Colour | Black | |
| Number of Contacts | 2 | |
| Series | Positive Lock 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon 66 | ||
Colour Black | ||
Number of Contacts 2 | ||
Series Positive Lock 250 | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle is meticulously engineered to deliver superior connectivity in specialised applications. Designed for use in cable mount (free-hanging) setups, it boasts a robust nylon construction that is both reliable and efficient. The innovative design ensures a secure positive lock, offering exceptional stability in electrical connections. With a UL 94V-0 flammability rating, this component meets stringent safety standards, making it a trusted choice for demanding environments. Ideal for automotive applications, this receptacle provides seamless integration into wire-to-board and wire-to-wire systems, fulfilling diverse connectivity needs. The sleek black finish not only enhances durability but also ensures compatibility with various wiring setups, empowering users to achieve optimal performance in their projects.
Constructed from high-quality nylon for enhanced durability
Offers a two-position connector type for versatile use
Features a positive lock mechanism for improved connection reliability
Polarisation alignment aids in secure mating
Operating temperature range ensures performance across diverse conditions
Low halogen content promotes environmental compliance
Compatible with a wide range of automotive terminals and components
Packaged in quantities that cater to both professional and DIY needs
Offers a two-position connector type for versatile use
Features a positive lock mechanism for improved connection reliability
Polarisation alignment aids in secure mating
Operating temperature range ensures performance across diverse conditions
Low halogen content promotes environmental compliance
Compatible with a wide range of automotive terminals and components
Packaged in quantities that cater to both professional and DIY needs
