TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- RS Stock No.:
- 507-095
- Distrelec Article No.:
- 304-55-605
- Mfr. Part No.:
- 2349202-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 7 units)*
£209.09
(exc. VAT)
£250.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £209.09 | £29.87 |
*price indicative
- RS Stock No.:
- 507-095
- Distrelec Article No.:
- 304-55-605
- Mfr. Part No.:
- 2349202-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Form Factor | ZSFP+ | |
| Number of Ports | 2 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Form Factor ZSFP+ | ||
Number of Ports 2 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly with Integrated Connector is engineered for exceptional performance in high-speed data transmission. Designed specifically for pluggable I/O applications, this innovative assembly supports a data rate of up to 56 Gb/s, making it ideal for demanding connectivity requirements. With its robust construction and precision engineering, it ensures reliable operation across a wide temperature range, from -55°C to 105°C. The assembly features a compact design with a .6 mm centerline pitch, optimizing space in densely packed environments. Its unique design includes integrated EMI springs, ensuring excellent signal integrity while reducing external interference. This cage assembly combines functionality and versatility, making it suitable for a range of applications within the telecommunications and data communications industries.
Robust construction ensures long-lasting reliability
Designed for high-speed data transmission in demanding environments
Compact design allows for efficient space utilization
Integrated EMI springs reduce external interference and enhance signal integrity
Compatible with a wide range of pluggable I/O applications
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 40-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
